DC-DC Converter, 1/4 Brick, 195 Watt, 36 to 75 Vin, 15 Vout, 13 A, 93.5% efficiency
Netpower QPS4150N013R20 technical specifications.
| Current - Output 1 | 13A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 195W |
| Series | QPS |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower QPS4150N013R20 to view detailed technical specifications.
No datasheet is available for this part.