Quarter Brick DC-DC Converters 83W 24V to 3.3V 25A Negative Logic
Netpower QRS2033N025R20 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Series | QRS |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower QRS2033N025R20 to view detailed technical specifications.
No datasheet is available for this part.