Netpower QRS2033N025R25 technical specifications.
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Series | QRS |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower QRS2033N025R25 to view detailed technical specifications.
No datasheet is available for this part.