DC-DC Converter, 1/4 Brick, 116 Watt, 36 to 75 Vin, 3.3 Vout, 35 A, 91% efficiency
Netpower QRS4033N035R25 technical specifications.
| Current - Output 1 | 3.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 12W |
| RoHS Compliant | Yes |
| Series | QRS |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower QRS4033N035R25 to view detailed technical specifications.
No datasheet is available for this part.