
Isolated DC/DC Converters 120W 48V to 12V 10A Negative Logic
Netpower QRS4120N010R25 technical specifications.
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 12W |
| RoHS Compliant | Yes |
| Series | QRS |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Netpower QRS4120N010R25 to view detailed technical specifications.
No datasheet is available for this part.