
NETTLEFOLDS 1961040006071DO Machine Screw, M4, 6 mm, Bright Zinc, Steel, Pan Head Torx
Nettlefolds 1961040006071DO technical specifications.
| Body Plating | Zinc |
| Height | 6mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nettlefolds 1961040006071DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.