Networks International CS-252 technical specifications.
| Type | Band Pass |
| Center Frequency | 1575.42MHz |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Networks International CS-252 to view detailed technical specifications.
No datasheet is available for this part.