Neutrik G038PB technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik G038PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.