
Conn XLR Connector-1/4" Phone Jack Adapter M/F 3/3 POS ST 1/1 Port
Neutrik NA2M-J-TX technical specifications.
| Gender | Female to Male |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2M-J-TX to view detailed technical specifications.
No datasheet is available for this part.