Neutrik NC3FD-LX-M3 technical specifications.
| Color | Silver |
| Contact Material | Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | DL |
| Termination | Solder |
| Weight | 1.100195oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-LX-M3 to view detailed technical specifications.
No datasheet is available for this part.
