Neutrik NR3F-S technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP40 |
| Series | nanoCON |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NR3F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.