
Nut Hex 15mm-A/F 4.75mm-THK Black Plastic
Neutrik NRJ-NUT-B technical specifications.
| Finish | Plastic |
| Gender | Female |
| Material | Polyamide |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | NRJ-NUT |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ-NUT-B to view detailed technical specifications.
No datasheet is available for this part.
