Neutrik NRJ-NUT-MN technical specifications.
| Package/Case | Metal |
| Length | 12.7mm |
| Material | Metal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | slimJACK |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ-NUT-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
