
Neutrik NRJ-NUT-MS technical specifications.
| Package/Case | Metal |
| Contact Material | Metal |
| Contact Plating | Nickel |
| Gender | Female |
| Package Quantity | 100 |
| Series | slimJACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ-NUT-MS to view detailed technical specifications.
No datasheet is available for this part.
