Neutrik NYS2162-U technical specifications.
| Contact Material | Plastic |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS2162-U to view detailed technical specifications.
No datasheet is available for this part.
