
New Age Enclosures ACC-AACLIP-209 technical specifications.
| Color | Grey |
| Mount | Clip |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures ACC-AACLIP-209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
