
New Age Enclosures ACC-AAPOS-5223 technical specifications.
| Color | Grey |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures ACC-AAPOS-5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.