New Age Enclosures P1A-120704U technical specifications.
| Color | White |
| Height | 0.4mm |
| Length | 1.2mm |
| Material | Plastic, ABS |
| Mount | Press-Fit |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-120704U to view detailed technical specifications.
No datasheet is available for this part.