
New Age Enclosures P1A-210603L technical specifications.
| Color | White |
| Height | 0.3mm |
| Length | 2.1mm |
| Material | Plastic, ABS |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-210603L to view detailed technical specifications.
No datasheet is available for this part.
