
New Age Enclosures P1A-260906S technical specifications.
| Color | White |
| Height | 0.6mm |
| Length | 2.6mm |
| Material | Plastic, ABS |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-260906S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.