New Age Enclosures P1A-401108 technical specifications.
| Color | White |
| Height | 0.8mm |
| Length | 4mm |
| Material | Plastic, ABS |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-401108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.