
New Age Enclosures S1A-272008 technical specifications.
| Color | White |
| Height | 0.8mm |
| Length | 2.7mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-272008 to view detailed technical specifications.
No datasheet is available for this part.
