New Age Enclosures S1A-312208 technical specifications.
| Color | White |
| Height | 0.8mm |
| Length | 3.1mm |
| Material | Plastic, ABS |
| Mount | Box |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-312208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.