
New Age Enclosures S1A-434313FW technical specifications.
| Color | White |
| Height | 1.3mm |
| Length | 4.3mm |
| Material | Plastic, ABS |
| Mount | Base |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-434313FW to view detailed technical specifications.
No datasheet is available for this part.
