New Age Enclosures S1A-434313SW technical specifications.
| Color | White |
| Height | 1.3mm |
| Length | 4.3mm |
| Material | Plastic, ABS |
| Mount | Wall |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-434313SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.