New Age Enclosures S1A-501210 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 5mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-501210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.