New Age Enclosures S3A-251510 technical specifications.
| Color | Black |
| Height | 1mm |
| Length | 2.5mm |
| Material | Plastic, ABS |
| Mount | Box |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-251510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.