New Age Enclosures S3A-382410S technical specifications.
| Color | Black |
| Height | 1mm |
| Length | 3.8mm |
| Material | Plastic, ABS |
| Package Quantity | 250 |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-382410S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.