New Age Enclosures S3A-434313FW technical specifications.
| Color | Black |
| Height | 1.3mm |
| Length | 4.3mm |
| Material | Plastic, ABS |
| Mount | Base |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-434313FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.