New Age Enclosures S6L-542713 technical specifications.
| Color | Grey |
| Depth | 5.509inch |
| Material | Plastic |
| Mount | Wall |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S6L-542713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.