The 15KP16A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features an axial terminal position and a maximum power dissipation of 7W. The diode has a nominal breakdown voltage of 17.8V and a maximum reverse voltage of 16V. It is suitable for use in applications where high current and power handling are required.
New Jersey Semiconductor 15KP16A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 17.8 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP16A to view detailed technical specifications.
No datasheet is available for this part.