The 15KP18A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 18V and a nominal breakdown voltage of 20V. The diode is rated for a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 7W. The 15KP18A is available in an axial package type O-PALF-W2.
New Jersey Semiconductor 15KP18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 30.9 |
| Breakdown Voltage-Nom | 20 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP18A to view detailed technical specifications.
No datasheet is available for this part.