This silicon transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is constructed with a single axial terminal. The diode element material is silicon, and it is a type of trans voltage suppressor diode. The maximum reverse voltage is 200 volts, and the minimum breakdown voltage is 222 volts. The maximum non-repetitive peak reverse power dissipation is 15000 watts, and the maximum clamping voltage is 325 volts.
New Jersey Semiconductor 15KP200CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 325 |
| Breakdown Voltage-Nom | 222 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP200CA to view detailed technical specifications.
No datasheet is available for this part.