This unidirectional silicon transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum power dissipation of 7 watts and a maximum reverse voltage of 240 volts. The diode is packaged in an axial configuration with 2 terminals and is made from silicon material.
New Jersey Semiconductor 15KP240A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 267 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 387 |
| Breakdown Voltage-Nom | 267 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP240A to view detailed technical specifications.
No datasheet is available for this part.