The 15KP40CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 40V and a nominal breakdown voltage of 44.4V. It has a maximum power dissipation of 7W and is constructed from silicon. The diode is available in an axial package and operates over a temperature range of -65°C to 150°C.
New Jersey Semiconductor 15KP40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 65.8 |
| Breakdown Voltage-Nom | 44.4 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP40CA to view detailed technical specifications.
No datasheet is available for this part.