The 15KP51CA transient voltage suppressor diode from New Jersey Semiconductor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is constructed with silicon diode element material. The device is a single-element, axial-lead type with a maximum reverse voltage of 51 volts and a maximum non-repetitive peak reverse power dissipation of 15000 watts. It is suitable for use in applications requiring transient voltage suppression.
New Jersey Semiconductor 15KP51CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 82.5 |
| Breakdown Voltage-Nom | 56.7 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 15KP51CA to view detailed technical specifications.
No datasheet is available for this part.