The 1N3327B is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 50 milliwatts and is packaged in a DO-5 package with the terminal position at the upper end. The diode element is made of silicon and is a single element device.
New Jersey Semiconductor 1N3327B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N3327B to view detailed technical specifications.
No datasheet is available for this part.