New Jersey Semiconductor 1N3788 technical specifications.
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N3788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.