Diode Zener Single 110V 2% 5W 2-Pin Case T-18
New Jersey Semiconductor 1N5379C technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N5379C to view detailed technical specifications.
No datasheet is available for this part.