New Jersey Semiconductor 2N1015A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2N1015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.