New Jersey Semiconductor 2N2356 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 5 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2N2356 to view detailed technical specifications.
No datasheet is available for this part.