Trans GP BJT NPN 60V 15A 3-Pin(2+Tab) TO-204 Tray
New Jersey Semiconductor 2N3055C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2N3055C to view detailed technical specifications.
No datasheet is available for this part.