The BYX61-100 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-4 package type and a maximum reverse voltage of 100V. The diode has a power dissipation of 20mW and is made of silicon material. It is suitable for general purpose rectification applications.
New Jersey Semiconductor BYX61-100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor BYX61-100 to view detailed technical specifications.
No datasheet is available for this part.