New Jersey Semiconductor BZX79C7V5 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor BZX79C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.