New Jersey Semiconductor DTS-410 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor DTS-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.