Thyristor TRIAC 200V 350A 3-Pin(3+Tab) TO-220 Box
New Jersey Semiconductor MAC224A4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor MAC224A4 to view detailed technical specifications.
No datasheet is available for this part.