Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220AB
New Jersey Semiconductor MJE16004 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor MJE16004 to view detailed technical specifications.
No datasheet is available for this part.