NPN bipolar junction transistor (BJT) designed for small signal applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This 3-terminal device utilizes a TO-92 JEDEC package with bottom terminal positioning and a single active element.
New Jersey Semiconductor MPSA29 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor MPSA29 to view detailed technical specifications.
No datasheet is available for this part.