New Jersey Semiconductor P5KE20 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor P5KE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.