The SA48A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-41 package with an axial terminal position and is made of silicon. The diode has a maximum reverse voltage of 48 volts and a minimum breakdown voltage of 53.3 volts, with a maximum non-repetitive peak reverse power dissipation of 500 milliwatts.
New Jersey Semiconductor SA48A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor SA48A to view detailed technical specifications.
No datasheet is available for this part.